
RT1206DRD076K98L | |
|---|---|
DigiKey Part Number | 311-2949-2-ND - Tape & Reel (TR) 311-2949-1-ND - Cut Tape (CT) 311-2949-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206DRD076K98L |
Description | RES SMD 6.98K OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.98 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206DRD076K98L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.03214 | €160.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.05300 | €0.53 |
| 25 | €0.04880 | €1.22 |
| 50 | €0.04600 | €2.30 |
| 100 | €0.04340 | €4.34 |
| 250 | €0.04028 | €10.07 |
| 500 | €0.03810 | €19.05 |
| 1 000 | €0.03610 | €36.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.06800 | €0.68 |
| 50 | €0.06460 | €3.23 |
| 100 | €0.06150 | €6.15 |
| 500 | €0.04682 | €23.41 |
| 1 000 | €0.04161 | €41.61 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

