RT1206CRD078K45L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.13739
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.09566
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.44986
Datasheet

Upgrade


Panasonic Industry
In Stock: 733
Unit Price: €0.23000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: €0.14488
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: €0.74053
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.23422
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.38646
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.11059
Datasheet

Upgrade


Susumu
In Stock: 4 775
Unit Price: €0.21000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €1.23915
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €2.08935
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €1.58099
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: €0.27232
Datasheet
8.45 kOhms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206CRD078K45L

DigiKey Part Number
RT1206CRD078K45L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT1206CRD078K45L
Description
RES SMD 8.45KOHM 0.25% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8.45 kOhms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206CRD078K45L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.06858€342.90
Manufacturers Standard Package
Unit Price without VAT:€0.06858
Unit Price with VAT:€0.08607