
RT1206BRE071K21L | |
|---|---|
DigiKey Part Number | 13-RT1206BRE071K21LTR-ND - Tape & Reel (TR) 13-RT1206BRE071K21LCT-ND - Cut Tape (CT) 13-RT1206BRE071K21LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206BRE071K21L |
Description | RES SMD 1.21K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.21 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206BRE071K21L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.16300 | €1.63 |
| 25 | €0.15120 | €3.78 |
| 50 | €0.14300 | €7.15 |
| 100 | €0.13510 | €13.51 |
| 250 | €0.12560 | €31.40 |
| 500 | €0.11906 | €59.53 |
| 1 000 | €0.11314 | €113.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.09680 | €484.00 |
| 10 000 | €0.09294 | €929.40 |
| 15 000 | €0.09089 | €1,363.35 |
| 25 000 | €0.08852 | €2,213.00 |
| 35 000 | €0.08708 | €3,047.80 |
| 50 000 | €0.08566 | €4,283.00 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.25100 |

