
RT1206BRD07620KL | |
|---|---|
DigiKey Part Number | 13-RT1206BRD07620KLTR-ND - Tape & Reel (TR) 13-RT1206BRD07620KLCT-ND - Cut Tape (CT) 13-RT1206BRD07620KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206BRD07620KL |
Description | RES SMD 620K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 620 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206BRD07620KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.14900 | €1.49 |
| 25 | €0.13840 | €3.46 |
| 50 | €0.13060 | €6.53 |
| 100 | €0.12340 | €12.34 |
| 250 | €0.11468 | €28.67 |
| 500 | €0.10868 | €54.34 |
| 1 000 | €0.10326 | €103.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.08829 | €441.45 |
| 10 000 | €0.08473 | €847.30 |
| 15 000 | €0.08285 | €1,242.75 |
| 25 000 | €0.08067 | €2,016.75 |
| 35 000 | €0.07934 | €2,776.90 |
| 50 000 | €0.07803 | €3,901.50 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.22590 |

