
RT0603BRC07402RL | |
|---|---|
DigiKey Part Number | 13-RT0603BRC07402RLTR-ND - Tape & Reel (TR) 13-RT0603BRC07402RLCT-ND - Cut Tape (CT) 13-RT0603BRC07402RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRC07402RL |
Description | RES SMD 402 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 402 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRC07402RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.17800 | €1.78 |
| 25 | €0.16560 | €4.14 |
| 50 | €0.15640 | €7.82 |
| 100 | €0.14790 | €14.79 |
| 250 | €0.13744 | €34.36 |
| 500 | €0.13032 | €65.16 |
| 1 000 | €0.12389 | €123.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.10608 | €530.40 |
| 10 000 | €0.10188 | €1,018.80 |
| 15 000 | €0.09966 | €1,494.90 |
| 25 000 | €0.09709 | €2,427.25 |
| 35 000 | €0.09553 | €3,343.55 |
| 50 000 | €0.09398 | €4,699.00 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.26355 |

