15.4 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206BRD0715K4L

DigiKey Part Number
YAG5033TR-ND - Tape & Reel (TR)
YAG5033CT-ND - Cut Tape (CT)
YAG5033DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1206BRD0715K4L
Description
RES SMD 15.4K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15.4 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206BRD0715K4L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-8AEB1542VPanasonic Industry1 934P15.4KBCCT-ND€0.23000Direct
In-Stock: 2 387
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.18000€0.18
10€0.14900€1.49
25€0.13840€3.46
50€0.13060€6.53
100€0.12340€12.34
250€0.11468€28.67
500€0.10868€54.34
1 000€0.10326€103.26
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.08829€441.45
10 000€0.08473€847.30
15 000€0.08285€1,242.75
25 000€0.08067€2,016.75
35 000€0.07934€2,776.90
50 000€0.07803€3,901.50
Manufacturers Standard Package
Unit Price without VAT:€0.18000
Unit Price with VAT:€0.22590