6.19 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805DRE076K19L

DigiKey Part Number
311-2893-2-ND - Tape & Reel (TR)
311-2893-1-ND - Cut Tape (CT)
311-2893-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805DRE076K19L
Description
RES SMD 6.19K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.19 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805DRE076K19L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.02000€0.20
25€0.01920€0.48
50€0.01820€0.91
100€0.01720€1.72
250€0.01596€3.99
500€0.01506€7.53
1 000€0.01424€14.24
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.01200€60.00
10 000€0.01144€114.40
15 000€0.01113€166.95
25 000€0.01078€269.50
35 000€0.01056€369.60
50 000€0.01035€517.50
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.10040