RT0805DRE0738K3L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 1 910
Unit Price: €0.08000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.06291
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.06790
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.04683
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.02429
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.15937
Datasheet

Upgrade


Panasonic Industry
In Stock: 10 357
Unit Price: €0.08000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: €0.09285
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.19461
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.10039
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.25444
Datasheet

Upgrade


Susumu
In Stock: 1 870
Unit Price: €0.10000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.03049
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.18129
Datasheet
38.3 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805DRE0738K3L

DigiKey Part Number
RT0805DRE0738K3L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0805DRE0738K3L
Description
RES SMD 38.3K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
38.3 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805DRE0738K3L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.01285€64.25
Manufacturers Standard Package
Unit Price without VAT:€0.01285
Unit Price with VAT:€0.01613