
RT0805DRD072K37L | |
|---|---|
DigiKey Part Number | 311-2727-2-ND - Tape & Reel (TR) 311-2727-1-ND - Cut Tape (CT) 311-2727-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805DRD072K37L |
Description | RES SMD 2.37K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.37 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805DRD072K37L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04100 | €0.41 |
| 25 | €0.03840 | €0.96 |
| 50 | €0.03620 | €1.81 |
| 100 | €0.03410 | €3.41 |
| 250 | €0.03160 | €7.90 |
| 500 | €0.02988 | €14.94 |
| 1 000 | €0.02831 | €28.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.02396 | €119.80 |
| 10 000 | €0.02288 | €228.80 |
| 15 000 | €0.02231 | €334.65 |
| 25 000 | €0.02164 | €541.00 |
| 35 000 | €0.02123 | €743.05 |
| 50 000 | €0.02082 | €1,041.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

