
RT0805BRD07348RL | |
---|---|
DigiKey Part Number | YAG1874TR-ND - Tape & Reel (TR) YAG1874CT-ND - Cut Tape (CT) YAG1874DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRD07348RL |
Description | RES SMD 348 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 348 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRD07348RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.14000 | €0.14 |
10 | €0.08000 | €0.80 |
25 | €0.07120 | €1.78 |
50 | €0.06220 | €3.11 |
100 | €0.05420 | €5.42 |
250 | €0.04640 | €11.60 |
500 | €0.04524 | €22.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | €0.03587 | €179.35 |
10 000 | €0.03412 | €341.20 |
15 000 | €0.03390 | €508.50 |
25 000 | €0.03384 | €846.00 |
Unit Price without VAT: | €0.14000 |
---|---|
Unit Price with VAT: | €0.17570 |