
RC1206JR-7W3R3L | |
|---|---|
DigiKey Part Number | 13-RC1206JR-7W3R3LTR-ND - Tape & Reel (TR) 13-RC1206JR-7W3R3LCT-ND - Cut Tape (CT) 13-RC1206JR-7W3R3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206JR-7W3R3L |
Description | RES 3.3 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206JR-7W3R3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.07100 | €0.71 |
| 25 | €0.05600 | €1.40 |
| 50 | €0.04720 | €2.36 |
| 100 | €0.04030 | €4.03 |
| 250 | €0.03336 | €8.34 |
| 500 | €0.02936 | €14.68 |
| 1 000 | €0.02619 | €26.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.01996 | €99.80 |
| 10 000 | €0.01858 | €185.80 |
| 15 000 | €0.01791 | €268.65 |
| 25 000 | €0.01718 | €429.50 |
| 35 000 | €0.01677 | €586.95 |
| 50 000 | €0.01637 | €818.50 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17570 |

