33 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603DRD0733KL

DigiKey Part Number
311-33KDTR-ND - Tape & Reel (TR)
311-33KDCT-ND - Cut Tape (CT)
311-33KDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603DRD0733KL
Description
RES SMD 33K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603DRD0733KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24 468
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.03200€0.32
25€0.02960€0.74
50€0.02780€1.39
100€0.02630€2.63
250€0.02440€6.10
500€0.02308€11.54
1 000€0.02185€21.85
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.01846€92.30
10 000€0.01762€176.20
15 000€0.01716€257.40
25 000€0.01664€416.00
35 000€0.01631€570.85
50 000€0.01599€799.50
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.11295