
RT0603DRD0733KL | |
|---|---|
DigiKey Part Number | 311-33KDTR-ND - Tape & Reel (TR) 311-33KDCT-ND - Cut Tape (CT) 311-33KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRD0733KL |
Description | RES SMD 33K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRD0733KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.03200 | €0.32 |
| 25 | €0.02960 | €0.74 |
| 50 | €0.02780 | €1.39 |
| 100 | €0.02630 | €2.63 |
| 250 | €0.02440 | €6.10 |
| 500 | €0.02308 | €11.54 |
| 1 000 | €0.02185 | €21.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.01846 | €92.30 |
| 10 000 | €0.01762 | €176.20 |
| 15 000 | €0.01716 | €257.40 |
| 25 000 | €0.01664 | €416.00 |
| 35 000 | €0.01631 | €570.85 |
| 50 000 | €0.01599 | €799.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

