
RT0603BRE07475RL | |
|---|---|
DigiKey Part Number | YAG4734TR-ND - Tape & Reel (TR) YAG4734CT-ND - Cut Tape (CT) YAG4734DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRE07475RL |
Description | RES SMD 475 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 475 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRE07475RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.07300 | €0.73 |
| 25 | €0.06800 | €1.70 |
| 50 | €0.06420 | €3.21 |
| 100 | €0.06060 | €6.06 |
| 250 | €0.05620 | €14.05 |
| 500 | €0.05322 | €26.61 |
| 1 000 | €0.05046 | €50.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.04289 | €214.45 |
| 10 000 | €0.04105 | €410.50 |
| 15 000 | €0.04007 | €601.05 |
| 25 000 | €0.03894 | €973.50 |
| 35 000 | €0.03824 | €1,338.40 |
| 50 000 | €0.03756 | €1,878.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

