
RT0603BRD0740KL | |
|---|---|
DigiKey Part Number | 13-RT0603BRD0740KLTR-ND - Tape & Reel (TR) 13-RT0603BRD0740KLCT-ND - Cut Tape (CT) 13-RT0603BRD0740KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD0740KL |
Description | RES 40K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD0740KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.05700 | €0.57 |
| 25 | €0.05320 | €1.33 |
| 50 | €0.05040 | €2.52 |
| 100 | €0.04750 | €4.75 |
| 250 | €0.04412 | €11.03 |
| 500 | €0.04174 | €20.87 |
| 1 000 | €0.03955 | €39.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.03356 | €167.80 |
| 10 000 | €0.03209 | €320.90 |
| 15 000 | €0.03131 | €469.65 |
| 25 000 | €0.03040 | €760.00 |
| 35 000 | €0.02985 | €1,044.75 |
| 50 000 | €0.02930 | €1,465.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

