
RT0603BRD07280RL | |
---|---|
DigiKey Part Number | 13-RT0603BRD07280RLTR-ND - Tape & Reel (TR) 13-RT0603BRD07280RLCT-ND - Cut Tape (CT) 13-RT0603BRD07280RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD07280RL |
Description | RES SMD 280 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 280 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD07280RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.12000 | €0.12 |
10 | €0.07000 | €0.70 |
25 | €0.06240 | €1.56 |
50 | €0.05500 | €2.75 |
100 | €0.04810 | €4.81 |
250 | €0.04112 | €10.28 |
500 | €0.03802 | €19.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | €0.04112 | €205.60 |
10 000 | €0.02800 | €280.00 |
Unit Price without VAT: | €0.12000 |
---|---|
Unit Price with VAT: | €0.15060 |