
| RT0402FRE0736K5L | |
|---|---|
| DigiKey Part Number | 13-RT0402FRE0736K5LTR-ND - Tape & Reel (TR) 13-RT0402FRE0736K5LCT-ND - Cut Tape (CT) 13-RT0402FRE0736K5LDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RT0402FRE0736K5L | 
| Description | RES SMD 36.5K OHM 1% 1/16W 0402 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 36.5 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RT0402FRE0736K5L Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±50ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.014" (0.35mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €0.09000 | €0.09 | 
| 10 | €0.01500 | €0.15 | 
| 25 | €0.01440 | €0.36 | 
| 50 | €0.01400 | €0.70 | 
| 100 | €0.01230 | €1.23 | 
| 250 | €0.01048 | €2.62 | 
| 500 | €0.00806 | €4.03 | 
| 5 000 | €0.00711 | €35.55 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 000 | €0.00612 | €61.20 | 
| 50 000 | €0.00609 | €304.50 | 
| 70 000 | €0.00597 | €417.90 | 
| 100 000 | €0.00585 | €585.00 | 
| 120 000 | €0.00580 | €696.00 | 
| 240 000 | €0.00560 | €1,344.00 | 
| 250 000 | €0.00558 | €1,395.00 | 
| Unit Price without VAT: | €0.09000 | 
|---|---|
| Unit Price with VAT: | €0.11295 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland