
MFR50SFTE52-1M43 | |
|---|---|
DigiKey Part Number | 13-MFR50SFTE52-1M43CT-ND - Cut Tape (CT) 13-MFR50SFTE52-1M43TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR50SFTE52-1M43 |
Description | RES 1.43M OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.43 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.06700 | €0.67 |
| 25 | €0.05600 | €1.40 |
| 50 | €0.04920 | €2.46 |
| 100 | €0.04350 | €4.35 |
| 250 | €0.03712 | €9.28 |
| 500 | €0.03312 | €16.56 |
| 1 000 | €0.02973 | €29.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.02369 | €118.45 |
| 10 000 | €0.02171 | €217.10 |
| 15 000 | €0.02070 | €310.50 |
| 25 000 | €0.01955 | €488.75 |
| 35 000 | €0.01886 | €660.10 |
| 50 000 | €0.01819 | €909.50 |
| 60 000 | €0.01787 | €1,072.20 |
| 120 000 | €0.01677 | €2,012.40 |
| 125 000 | €0.01671 | €2,088.75 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12550 |

