
RT0402DRD0721KL | |
|---|---|
DigiKey Part Number | 311-2158-2-ND - Tape & Reel (TR) 311-2158-1-ND - Cut Tape (CT) 311-2158-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402DRD0721KL |
Description | RES SMD 21K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 21 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402DRD0721KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04600 | €0.46 |
| 25 | €0.04320 | €1.08 |
| 50 | €0.04080 | €2.04 |
| 100 | €0.03850 | €3.85 |
| 250 | €0.03572 | €8.93 |
| 500 | €0.03382 | €16.91 |
| 1 000 | €0.03202 | €32.02 |
| 5 000 | €0.02850 | €142.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.02723 | €272.30 |
| 20 000 | €0.02611 | €522.20 |
| 30 000 | €0.02551 | €765.30 |
| 50 000 | €0.02482 | €1,241.00 |
| 70 000 | €0.02440 | €1,708.00 |
| 100 000 | €0.02399 | €2,399.00 |
| 120 000 | €0.02379 | €2,854.80 |
| 240 000 | €0.02319 | €5,565.60 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

