
RT0402BRE072K21L | |
|---|---|
DigiKey Part Number | YAG4367TR-ND - Tape & Reel (TR) YAG4367CT-ND - Cut Tape (CT) YAG4367DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRE072K21L |
Description | RES SMD 2.21KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.21 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRE072K21L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.08000 | €0.80 |
| 25 | €0.07120 | €1.78 |
| 50 | €0.06220 | €3.11 |
| 100 | €0.05860 | €5.86 |
| 250 | €0.05512 | €13.78 |
| 500 | €0.04550 | €22.75 |
| 1 000 | €0.03915 | €39.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.04550 | €455.00 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17570 |

