
RT0402BRB0727K4L | |
|---|---|
DigiKey Part Number | 13-RT0402BRB0727K4L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0402BRB0727K4L |
Description | RES 27.4K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27.4 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.18959 | €1,895.90 |
| Unit Price without VAT: | €0.18959 |
|---|---|
| Unit Price with VAT: | €0.23794 |

