
RT0402BRB071KL | |
|---|---|
DigiKey Part Number | 13-RT0402BRB071KLTR-ND - Tape & Reel (TR) 13-RT0402BRB071KLCT-ND - Cut Tape (CT) 13-RT0402BRB071KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRB071KL |
Description | RES SMD 1K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRB071KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.30700 | €3.07 |
| 25 | €0.28440 | €7.11 |
| 50 | €0.26900 | €13.45 |
| 100 | €0.25420 | €25.42 |
| 250 | €0.23664 | €59.16 |
| 500 | €0.22474 | €112.37 |
| 1 000 | €0.21400 | €214.00 |
| 5 000 | €0.19360 | €968.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.17719 | €1,771.90 |
| 20 000 | €0.17112 | €3,422.40 |
| 30 000 | €0.16793 | €5,037.90 |
| 50 000 | €0.16449 | €8,224.50 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.46435 |

