
RT0402BRB07100KL | |
---|---|
DigiKey Part Number | 13-RT0402BRB07100KLTR-ND - Tape & Reel (TR) 13-RT0402BRB07100KLCT-ND - Cut Tape (CT) 13-RT0402BRB07100KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRB07100KL |
Description | RES SMD 100K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRB07100KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.57000 | €0.57 |
10 | €0.28900 | €2.89 |
25 | €0.25280 | €6.32 |
50 | €0.21700 | €10.85 |
100 | €0.21040 | €21.04 |
250 | €0.20388 | €50.97 |
500 | €0.19538 | €97.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | €0.17587 | €1,758.70 |
Unit Price without VAT: | €0.57000 |
---|---|
Unit Price with VAT: | €0.71535 |