
RSF200JR-73-8R2 | |
|---|---|
DigiKey Part Number | 13-RSF200JR-73-8R2TR-ND - Tape & Reel (TR) 13-RSF200JR-73-8R2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSF200JR-73-8R2 |
Description | RES 8.2 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.610" L (5.00mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.14600 | €1.46 |
| 25 | €0.12360 | €3.09 |
| 50 | €0.10900 | €5.45 |
| 100 | €0.09670 | €9.67 |
| 250 | €0.08332 | €20.83 |
| 500 | €0.07492 | €37.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.06643 | €66.43 |
| 2 000 | €0.06047 | €120.94 |
| 3 000 | €0.05741 | €172.23 |
| 5 000 | €0.05394 | €269.70 |
| 7 000 | €0.05187 | €363.09 |
| 10 000 | €0.04986 | €498.60 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.28865 |

