
RSF200JB-73-12K | |
|---|---|
DigiKey Part Number | 13-RSF200JB-73-12K-ND |
Manufacturer | |
Manufacturer Product Number | RSF200JB-73-12K |
Description | RES 12K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF200JB-73-12K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.610" L (5.00mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.14500 | €1.45 |
| 25 | €0.12200 | €3.05 |
| 50 | €0.10780 | €5.39 |
| 100 | €0.09570 | €9.57 |
| 250 | €0.08244 | €20.61 |
| 500 | €0.07412 | €37.06 |
| 1 000 | €0.06705 | €67.05 |
| 5 000 | €0.05444 | €272.20 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.28865 |


