
RSF100JR-73-47R | |
|---|---|
DigiKey Part Number | 13-RSF100JR-73-47RTR-ND - Tape & Reel (TR) 13-RSF100JR-73-47RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSF100JR-73-47R |
Description | RES 47 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.453" L (4.50mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.10000 | €1.00 |
| 25 | €0.08400 | €2.10 |
| 50 | €0.07400 | €3.70 |
| 100 | €0.06550 | €6.55 |
| 250 | €0.05616 | €14.04 |
| 500 | €0.05032 | €25.16 |
| 1 000 | €0.04534 | €45.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.04112 | €82.24 |
| 4 000 | €0.03752 | €150.08 |
| 6 000 | €0.03568 | €214.08 |
| 10 000 | €0.03359 | €335.90 |
| 14 000 | €0.03234 | €452.76 |
| 20 000 | €0.03112 | €622.40 |
| 24 000 | €0.03054 | €732.96 |
| 48 000 | €0.02854 | €1,369.92 |
| 50 000 | €0.02843 | €1,421.50 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18825 |

