
RSF100JR-73-330K | |
|---|---|
DigiKey Part Number | 13-RSF100JR-73-330KTR-ND - Tape & Reel (TR) 13-RSF100JR-73-330KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSF100JR-73-330K |
Description | RES 330K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.453" L (4.50mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.11800 | €1.18 |
| 25 | €0.09960 | €2.49 |
| 50 | €0.08800 | €4.40 |
| 100 | €0.07790 | €7.79 |
| 250 | €0.06700 | €16.75 |
| 500 | €0.06012 | €30.06 |
| 1 000 | €0.05427 | €54.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.04930 | €98.60 |
| 4 000 | €0.04507 | €180.28 |
| 6 000 | €0.04290 | €257.40 |
| 10 000 | €0.04044 | €404.40 |
| 14 000 | €0.03898 | €545.72 |
| 20 000 | €0.03755 | €751.00 |
| 24 000 | €0.03686 | €884.64 |
| 48 000 | €0.03451 | €1,656.48 |
| 50 000 | €0.03438 | €1,719.00 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.23845 |

