
RSF100JR-73-330K | |
|---|---|
DigiKey Part Number | 13-RSF100JR-73-330KTR-ND - Tape & Reel (TR) 13-RSF100JR-73-330KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSF100JR-73-330K |
Description | RES 330K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.453" L (4.50mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.11800 | €1.18 |
| 25 | €0.10000 | €2.50 |
| 50 | €0.08800 | €4.40 |
| 100 | €0.07800 | €7.80 |
| 250 | €0.06704 | €16.76 |
| 500 | €0.06014 | €30.07 |
| 1 000 | €0.05430 | €54.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.04933 | €98.66 |
| 4 000 | €0.04510 | €180.40 |
| 6 000 | €0.04293 | €257.58 |
| 10 000 | €0.04047 | €404.70 |
| 14 000 | €0.03900 | €546.00 |
| 20 000 | €0.03757 | €751.40 |
| 24 000 | €0.03688 | €885.12 |
| 48 000 | €0.03453 | €1,657.44 |
| 50 000 | €0.03440 | €1,720.00 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.23845 |

