
RSF100JB-73-1K3 | |
|---|---|
DigiKey Part Number | 1.3KW-1-ND |
Manufacturer | |
Manufacturer Product Number | RSF100JB-73-1K3 |
Description | RES 1.3K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF100JB-73-1K3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.453" L (4.50mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.10200 | €1.02 |
| 25 | €0.08560 | €2.14 |
| 50 | €0.07560 | €3.78 |
| 100 | €0.06700 | €6.70 |
| 250 | €0.05744 | €14.36 |
| 500 | €0.05146 | €25.73 |
| 2 000 | €0.04208 | €84.16 |
| 6 000 | €0.03653 | €219.18 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.20080 |


