
| RP1206BRD07100KL | |
|---|---|
| DigiKey Part Number | 13-RP1206BRD07100KLTR-ND - Tape & Reel (TR) 13-RP1206BRD07100KLCT-ND - Cut Tape (CT) 13-RP1206BRD07100KLDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RP1206BRD07100KL | 
| Description | RES 100K OHM 0.1% 1/4W 1206 | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | 100 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1206 (3216 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €0.37000 | €0.37 | 
| 10 | €0.17700 | €1.77 | 
| 25 | €0.15520 | €3.88 | 
| 50 | €0.13280 | €6.64 | 
| 100 | €0.12510 | €12.51 | 
| 250 | €0.11716 | €29.29 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | €0.09881 | €494.05 | 
| 10 000 | €0.09794 | €979.40 | 
| 15 000 | €0.09633 | €1,444.95 | 
| 25 000 | €0.09557 | €2,389.25 | 
| Unit Price without VAT: | €0.37000 | 
|---|---|
| Unit Price with VAT: | €0.46435 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland