
RL0805FR-070R5L | |
|---|---|
DigiKey Part Number | 311-.50STR-ND - Tape & Reel (TR) 311-.50SCT-ND - Cut Tape (CT) 311-.50SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0805FR-070R5L |
Description | RES 0.5 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0805FR-070R5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.14600 | €1.46 |
| 25 | €0.11880 | €2.97 |
| 50 | €0.10300 | €5.15 |
| 100 | €0.09040 | €9.04 |
| 250 | €0.07784 | €19.46 |
| 500 | €0.07056 | €35.28 |
| 1 000 | €0.06479 | €64.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.05242 | €262.10 |
| 10 000 | €0.04988 | €498.80 |
| 15 000 | €0.04864 | €729.60 |
| 25 000 | €0.04729 | €1,182.25 |
| 35 000 | €0.04653 | €1,628.55 |
| 50 000 | €0.04580 | €2,290.00 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.35140 |

