
RL0805FR-070R51L | |
|---|---|
DigiKey Part Number | 311-.51STR-ND - Tape & Reel (TR) 311-.51SCT-ND - Cut Tape (CT) 311-.51SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0805FR-070R51L |
Description | RES 0.51 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 510 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0805FR-070R51L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.10800 | €1.08 |
| 25 | €0.08600 | €2.15 |
| 50 | €0.07360 | €3.68 |
| 100 | €0.06390 | €6.39 |
| 250 | €0.05412 | €13.53 |
| 500 | €0.04848 | €24.24 |
| 1 000 | €0.04402 | €44.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.03479 | €173.95 |
| 10 000 | €0.03282 | €328.20 |
| 15 000 | €0.03187 | €478.05 |
| 25 000 | €0.03083 | €770.75 |
| 35 000 | €0.03024 | €1,058.40 |
| 50 000 | €0.02968 | €1,484.00 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.25100 |

