
RL0805FR-070R22L | |
|---|---|
DigiKey Part Number | 311-.22STR-ND - Tape & Reel (TR) 311-.22SCT-ND - Cut Tape (CT) 311-.22SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0805FR-070R22L |
Description | RES 0.22 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0805FR-070R22L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.14400 | €1.44 |
| 25 | €0.11720 | €2.93 |
| 50 | €0.10160 | €5.08 |
| 100 | €0.08930 | €8.93 |
| 250 | €0.07688 | €19.22 |
| 500 | €0.06970 | €34.85 |
| 1 000 | €0.06399 | €63.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.05177 | €258.85 |
| 10 000 | €0.04926 | €492.60 |
| 15 000 | €0.04803 | €720.45 |
| 25 000 | €0.04671 | €1,167.75 |
| 35 000 | €0.04595 | €1,608.25 |
| 50 000 | €0.04523 | €2,261.50 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.33885 |

