
RL0402FR-070R25L | |
---|---|
DigiKey Part Number | 13-RL0402FR-070R25LTR-ND - Tape & Reel (TR) 13-RL0402FR-070R25LCT-ND - Cut Tape (CT) 13-RL0402FR-070R25LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0402FR-070R25L |
Description | RES 0.25 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 250 mOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0402FR-070R25L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±800ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.24000 | €0.24 |
10 | €0.12700 | €1.27 |
25 | €0.10240 | €2.56 |
50 | €0.08860 | €4.43 |
100 | €0.07750 | €7.75 |
250 | €0.06640 | €16.60 |
500 | €0.06000 | €30.00 |
1 000 | €0.05492 | €54.92 |
5 000 | €0.04680 | €234.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | €0.04443 | €444.30 |
20 000 | €0.04255 | €851.00 |
30 000 | €0.04163 | €1,248.90 |
50 000 | €0.04063 | €2,031.50 |
70 000 | €0.04006 | €2,804.20 |
100 000 | €0.03952 | €3,952.00 |
120 000 | €0.03927 | €4,712.40 |
Unit Price without VAT: | €0.24000 |
---|---|
Unit Price with VAT: | €0.30120 |