
RL0402FR-070R05L | |
|---|---|
DigiKey Part Number | 13-RL0402FR-070R05LTR-ND - Tape & Reel (TR) 13-RL0402FR-070R05LCT-ND - Cut Tape (CT) 13-RL0402FR-070R05LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0402FR-070R05L |
Description | RES 0.05 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0402FR-070R05L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±1000ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.39000 | €0.39 |
| 10 | €0.22900 | €2.29 |
| 25 | €0.21440 | €5.36 |
| 50 | €0.20300 | €10.15 |
| 100 | €0.19160 | €19.16 |
| 250 | €0.16624 | €41.56 |
| 500 | €0.14174 | €70.87 |
| 1 000 | €0.13474 | €134.74 |
| 5 000 | €0.12074 | €603.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.10762 | €1,076.20 |
| 50 000 | €0.10708 | €5,354.00 |
| 70 000 | €0.10608 | €7,425.60 |
| Unit Price without VAT: | €0.39000 |
|---|---|
| Unit Price with VAT: | €0.48945 |

