
RE0402DRE0782KL | |
|---|---|
DigiKey Part Number | 13-RE0402DRE0782KLTR-ND - Tape & Reel (TR) 13-RE0402DRE0782KLCT-ND - Cut Tape (CT) 13-RE0402DRE0782KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0402DRE0782KL |
Description | RES SMD 82K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE0402DRE0782KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.05600 | €0.56 |
| 25 | €0.04320 | €1.08 |
| 50 | €0.03600 | €1.80 |
| 100 | €0.03040 | €3.04 |
| 250 | €0.02480 | €6.20 |
| 500 | €0.02162 | €10.81 |
| 1 000 | €0.01908 | €19.08 |
| 5 000 | €0.01505 | €75.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.01309 | €130.90 |
| 20 000 | €0.01221 | €244.20 |
| 30 000 | €0.01178 | €353.40 |
| 50 000 | €0.01132 | €566.00 |
| 70 000 | €0.01105 | €773.50 |
| 100 000 | €0.01080 | €1,080.00 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.15060 |

