
RT0402FRE0736K5L | |
|---|---|
DigiKey Part Number | 13-RT0402FRE0736K5LTR-ND - Tape & Reel (TR) 13-RT0402FRE0736K5LCT-ND - Cut Tape (CT) 13-RT0402FRE0736K5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402FRE0736K5L |
Description | RES SMD 36.5K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 36.5 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402FRE0736K5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.01500 | €0.15 |
| 25 | €0.01440 | €0.36 |
| 50 | €0.01400 | €0.70 |
| 100 | €0.01230 | €1.23 |
| 250 | €0.01048 | €2.62 |
| 500 | €0.00806 | €4.03 |
| 5 000 | €0.00711 | €35.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.00612 | €61.20 |
| 50 000 | €0.00609 | €304.50 |
| 70 000 | €0.00597 | €417.90 |
| 100 000 | €0.00585 | €585.00 |
| 120 000 | €0.00580 | €696.00 |
| 240 000 | €0.00560 | €1,344.00 |
| 250 000 | €0.00558 | €1,395.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

