
RC2010JK-07820RL | |
|---|---|
DigiKey Part Number | 13-RC2010JK-07820RLTR-ND - Tape & Reel (TR) 13-RC2010JK-07820RLCT-ND - Cut Tape (CT) 13-RC2010JK-07820RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010JK-07820RL |
Description | RES 820 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010JK-07820RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.08000 | €0.80 |
| 25 | €0.06280 | €1.57 |
| 50 | €0.05340 | €2.67 |
| 100 | €0.04570 | €4.57 |
| 250 | €0.03812 | €9.53 |
| 500 | €0.03372 | €16.86 |
| 1 000 | €0.03024 | €30.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.02386 | €95.44 |
| 8 000 | €0.02222 | €177.76 |
| 12 000 | €0.02142 | €257.04 |
| 20 000 | €0.02056 | €411.20 |
| 28 000 | €0.02006 | €561.68 |
| 40 000 | €0.01959 | €783.60 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.20080 |

