
RC2010JK-072R2L | |
|---|---|
DigiKey Part Number | 13-RC2010JK-072R2LTR-ND - Tape & Reel (TR) 13-RC2010JK-072R2LCT-ND - Cut Tape (CT) 13-RC2010JK-072R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010JK-072R2L |
Description | RES 2.2 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010JK-072R2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.24000 | €0.24 |
| 10 | €0.12700 | €1.27 |
| 25 | €0.10200 | €2.55 |
| 50 | €0.08780 | €4.39 |
| 100 | €0.07660 | €7.66 |
| 250 | €0.06540 | €16.35 |
| 500 | €0.05896 | €29.48 |
| 1 000 | €0.05385 | €53.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.04391 | €175.64 |
| 8 000 | €0.04149 | €331.92 |
| 12 000 | €0.04031 | €483.72 |
| 20 000 | €0.03903 | €780.60 |
| 28 000 | €0.03829 | €1,072.12 |
| 40 000 | €0.03760 | €1,504.00 |
| Unit Price without VAT: | €0.24000 |
|---|---|
| Unit Price with VAT: | €0.30120 |

