
RT0603FRE07590KL | |
|---|---|
DigiKey Part Number | 13-RT0603FRE07590KLTR-ND - Tape & Reel (TR) 13-RT0603FRE07590KLCT-ND - Cut Tape (CT) 13-RT0603FRE07590KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603FRE07590KL |
Description | RES SMD 590K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 590 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603FRE07590KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.01200 | €0.12 |
| 25 | €0.01120 | €0.28 |
| 50 | €0.01080 | €0.54 |
| 100 | €0.01010 | €1.01 |
| 250 | €0.00940 | €2.35 |
| 500 | €0.00888 | €4.44 |
| 1 000 | €0.00839 | €8.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.00705 | €35.25 |
| 10 000 | €0.00671 | €67.10 |
| 15 000 | €0.00652 | €97.80 |
| 25 000 | €0.00630 | €157.50 |
| 35 000 | €0.00617 | €215.95 |
| 50 000 | €0.00604 | €302.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

