
RC1218JK-072K2L | |
|---|---|
DigiKey Part Number | 13-RC1218JK-072K2LTR-ND - Tape & Reel (TR) 13-RC1218JK-072K2LCT-ND - Cut Tape (CT) 13-RC1218JK-072K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1218JK-072K2L |
Description | RES 2.2K OHM 5% 1W 1812 WIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1218JK-072K2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.181" W (3.10mm x 4.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.14000 | €1.40 |
| 25 | €0.11400 | €2.85 |
| 50 | €0.09840 | €4.92 |
| 100 | €0.08640 | €8.64 |
| 250 | €0.07420 | €18.55 |
| 500 | €0.06718 | €33.59 |
| 1 000 | €0.06159 | €61.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.05060 | €202.40 |
| 8 000 | €0.04795 | €383.60 |
| 12 000 | €0.04666 | €559.92 |
| 20 000 | €0.04526 | €905.20 |
| 28 000 | €0.04446 | €1,244.88 |
| 40 000 | €0.04370 | €1,748.00 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.33885 |

