
RC1210FR-0732K4L | |
---|---|
DigiKey Part Number | 13-RC1210FR-0732K4LTR-ND - Tape & Reel (TR) 13-RC1210FR-0732K4LCT-ND - Cut Tape (CT) 13-RC1210FR-0732K4LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1210FR-0732K4L |
Description | RES 32.4K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32.4 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210FR-0732K4L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.09000 | €0.09 |
10 | €0.03300 | €0.33 |
25 | €0.02760 | €0.69 |
50 | €0.02280 | €1.14 |
100 | €0.02230 | €2.23 |
250 | €0.02184 | €5.46 |
500 | €0.02142 | €10.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | €0.01400 | €70.00 |
10 000 | €0.01137 | €113.70 |
Unit Price without VAT: | €0.09000 |
---|---|
Unit Price with VAT: | €0.11295 |