
RC1206JR-133K3L | |
|---|---|
DigiKey Part Number | 13-RC1206JR-133K3LTR-ND - Tape & Reel (TR) 13-RC1206JR-133K3LCT-ND - Cut Tape (CT) 13-RC1206JR-133K3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206JR-133K3L |
Description | RES 3.3K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206JR-133K3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03400 | €0.34 |
| 25 | €0.02560 | €0.64 |
| 50 | €0.02100 | €1.05 |
| 100 | €0.01730 | €1.73 |
| 250 | €0.01372 | €3.43 |
| 500 | €0.01170 | €5.85 |
| 1 000 | €0.01008 | €10.08 |
| 5 000 | €0.00754 | €37.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | €0.00587 | €117.40 |
| 40 000 | €0.00543 | €217.20 |
| 60 000 | €0.00521 | €312.60 |
| 100 000 | €0.00498 | €498.00 |
| 140 000 | €0.00485 | €679.00 |
| 200 000 | €0.00473 | €946.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

