
RC1206JR-132K2L | |
---|---|
DigiKey Part Number | 13-RC1206JR-132K2LTR-ND - Tape & Reel (TR) 13-RC1206JR-132K2LCT-ND - Cut Tape (CT) 13-RC1206JR-132K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206JR-132K2L |
Description | RES 2.2K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206JR-132K2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.09000 | €0.09 |
10 | €0.01200 | €0.12 |
25 | €0.01000 | €0.25 |
50 | €0.00780 | €0.39 |
100 | €0.00750 | €0.75 |
250 | €0.00716 | €1.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
20 000 | €0.00700 | €140.00 |
40 000 | €0.00612 | €244.80 |
60 000 | €0.00525 | €315.00 |
100 000 | €0.00503 | €503.00 |
140 000 | €0.00490 | €686.00 |
200 000 | €0.00477 | €954.00 |
240 000 | €0.00471 | €1,130.40 |
480 000 | €0.00452 | €2,169.60 |
500 000 | €0.00451 | €2,255.00 |
Unit Price without VAT: | €0.09000 |
---|---|
Unit Price with VAT: | €0.11295 |