5.6 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206JR-075R6L

DigiKey Part Number
311-5.6ERTR-ND - Tape & Reel (TR)
311-5.6ERCT-ND - Cut Tape (CT)
311-5.6ERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206JR-075R6L
Description
RES 5.6 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5.6 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206JR-075R6L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC1206FR-075R6LYAGEO5 732311-5.60FRCT-ND€0.13000Upgrade
AC1206JR-075R6LYAGEO6 62913-AC1206JR-075R6LCT-ND€0.13000Similar
SR1206JR-075R6LYAGEO9 70013-SR1206JR-075R6LCT-ND€0.25000Similar
CRCW12065R60JNEAVishay Dale41 183541-5.6ECT-ND€0.08000Direct
RMCF1206JT5R60Stackpole Electronics Inc38 195RMCF1206JT5R60CT-ND€0.08000Direct
In-Stock: 410
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.12000€0.12
10€0.05500€0.55
25€0.04280€1.07
50€0.03560€1.78
100€0.03010€3.01
250€0.02452€6.13
500€0.02134€10.67
1 000€0.01883€18.83
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.01483€74.15
10 000€0.01367€136.70
15 000€0.01310€196.50
25 000€0.01249€312.25
35 000€0.01214€424.90
50 000€0.01181€590.50
Manufacturers Standard Package
Unit Price without VAT:€0.12000
Unit Price with VAT:€0.15060