
RC1206FR-1349R9L | |
|---|---|
DigiKey Part Number  | 13-RC1206FR-1349R9LTR-ND - Tape & Reel (TR) 13-RC1206FR-1349R9LCT-ND - Cut Tape (CT) 13-RC1206FR-1349R9LDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RC1206FR-1349R9L  | 
Description  | RES 49.9 OHM 1% 1/4W 1206  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 49.9 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RC1206FR-1349R9L Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Moisture Resistant  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 1206 (3216 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.122" L x 0.063" W (3.10mm x 1.60mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €0.09000 | €0.09 | 
| 10 | €0.03500 | €0.35 | 
| 25 | €0.02680 | €0.67 | 
| 50 | €0.02200 | €1.10 | 
| 100 | €0.01820 | €1.82 | 
| 250 | €0.01452 | €3.63 | 
| 500 | €0.01242 | €6.21 | 
| 1 000 | €0.01075 | €10.75 | 
| 5 000 | €0.00811 | €40.55 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 20 000 | €0.00675 | €135.00 | 
| 40 000 | €0.00627 | €250.80 | 
| 60 000 | €0.00603 | €361.80 | 
| 100 000 | €0.00578 | €578.00 | 
| 140 000 | €0.00563 | €788.20 | 
| 200 000 | €0.00549 | €1,098.00 | 
| 240 000 | €0.00543 | €1,303.20 | 
| 480 000 | €0.00522 | €2,505.60 | 
| 500 000 | €0.00521 | €2,605.00 | 
| Unit Price without VAT: | €0.09000 | 
|---|---|
| Unit Price with VAT: | €0.11295 | 

