
MAX25530GTL/V+ | |
|---|---|
DigiKey Part Number | 505-MAX25530GTL/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX25530GTL/V+ |
Description | IC LED DRV CTRL PWM 150MA 40TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller Boost, SEPIC Analog, PWM Dimming 150mA 40-TQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Boost, SEPIC | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 42V | |
Voltage - Output | 5.5V ~ 18V | |
Current - Output / Channel | 150mA | |
Frequency | 440kHz, 2.2MHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | €7.50608 | €3,677.98 |
| Unit Price without VAT: | €7.50608 |
|---|---|
| Unit Price with VAT: | €9.42013 |

