
RC1206FR-10150KL | |
|---|---|
DigiKey Part Number | 13-RC1206FR-10150KLTR-ND - Tape & Reel (TR) 13-RC1206FR-10150KLCT-ND - Cut Tape (CT) 13-RC1206FR-10150KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-10150KL |
Description | RES 150K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-10150KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.03500 | €0.35 |
| 25 | €0.02680 | €0.67 |
| 50 | €0.02200 | €1.10 |
| 100 | €0.01820 | €1.82 |
| 250 | €0.01452 | €3.63 |
| 500 | €0.01242 | €6.21 |
| 1 000 | €0.01075 | €10.75 |
| 5 000 | €0.00811 | €40.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.00735 | €73.50 |
| 20 000 | €0.00675 | €135.00 |
| 30 000 | €0.00645 | €193.50 |
| 50 000 | €0.00613 | €306.50 |
| 70 000 | €0.00595 | €416.50 |
| 100 000 | €0.00578 | €578.00 |
| 120 000 | €0.00570 | €684.00 |
| 240 000 | €0.00543 | €1,303.20 |
| 250 000 | €0.00542 | €1,355.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

