11 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206FR-1011RL

DigiKey Part Number
13-RC1206FR-1011RLTR-ND - Tape & Reel (TR)
13-RC1206FR-1011RLCT-ND - Cut Tape (CT)
13-RC1206FR-1011RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206FR-1011RL
Description
RES 11 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
11 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206FR-1011RL Models
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
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
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
0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 220 000 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.03700€0.37
25€0.02840€0.71
50€0.02320€1.16
100€0.01910€1.91
250€0.01528€3.82
500€0.01304€6.52
1 000€0.01130€11.30
5 000€0.00853€42.65
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€0.00729€72.90
20 000€0.00669€133.80
30 000€0.00640€192.00
50 000€0.00608€304.00
70 000€0.00590€413.00
100 000€0.00573€573.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.10040

Other Suppliers on DigiKey

220 000In Stock
Ships from WEC