
RC1206FR-078K25L | |
|---|---|
DigiKey Part Number | 311-8.25KFRTR-ND - Tape & Reel (TR) 311-8.25KFRCT-ND - Cut Tape (CT) 311-8.25KFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-078K25L |
Description | RES 8.25K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.25 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-078K25L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04000 | €0.40 |
| 25 | €0.03040 | €0.76 |
| 50 | €0.02520 | €1.26 |
| 100 | €0.02100 | €2.10 |
| 250 | €0.01684 | €4.21 |
| 500 | €0.01444 | €7.22 |
| 1 000 | €0.01255 | €12.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.00956 | €47.80 |
| 10 000 | €0.00870 | €87.00 |
| 15 000 | €0.00827 | €124.05 |
| 25 000 | €0.00782 | €195.50 |
| 35 000 | €0.00756 | €264.60 |
| 50 000 | €0.00731 | €365.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

